111614-4 | |
---|---|
DigiKey Part Number | A144159-ND |
Manufacturer | |
Manufacturer Product Number | 111614-4 |
Description | STRAIN RELIEF 20POS FOR 2MM SKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 20 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.14000 | ¥3.14 |
10 | ¥2.92100 | ¥29.21 |
25 | ¥2.91240 | ¥72.81 |
50 | ¥2.83740 | ¥141.87 |
100 | ¥2.43370 | ¥243.37 |
250 | ¥2.20156 | ¥550.39 |
500 | ¥2.15326 | ¥1,076.63 |