111614-2 | |
---|---|
DigiKey Part Number | A144158-ND |
Manufacturer | |
Manufacturer Product Number | 111614-2 |
Description | STRAIN RELIEF 14POS FOR 2MM SKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 14 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.80800 | ¥28.08 |
25 | ¥2.79400 | ¥69.85 |
50 | ¥2.72580 | ¥136.29 |
100 | ¥2.33780 | ¥233.78 |
250 | ¥2.11436 | ¥528.59 |
500 | ¥2.06798 | ¥1,033.99 |