1103250-3 | |
---|---|
DigiKey Part Number | A119075-ND |
Manufacturer | |
Manufacturer Product Number | 1103250-3 |
Description | FRAME FIXED SZ6 FOR 4MOD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 6 |
Datasheet | Datasheet |
EDA/CAD Models | 1103250-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female/Male | |
Size | 6 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc | |
Color | - | |
Operating Temperature | - | |
Includes | 6 pcs - 1 Frame, 5 Screws | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥129.52495 | ¥51,809.98 |