106137-2 | |
---|---|
DigiKey Part Number | A29827-ND |
Manufacturer | |
Manufacturer Product Number | 106137-2 |
Description | CONN SHROUD HARD METRIC 110P GRY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 110 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type A |
Datasheet | Datasheet |
EDA/CAD Models | 106137-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | Hard Metric, Type A | |
Number of Positions | 110 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.18000 | ¥17.18 |
10 | ¥15.73000 | ¥157.30 |
30 | ¥15.26267 | ¥457.88 |
50 | ¥15.10620 | ¥755.31 |
100 | ¥14.02230 | ¥1,402.23 |
250 | ¥13.78980 | ¥3,447.45 |
500 | ¥12.55038 | ¥6,275.19 |
1,000 | ¥11.23334 | ¥11,233.34 |
2,500 | ¥10.38117 | ¥25,952.92 |