1050757-1 | |
---|---|
DigiKey Part Number | A142254-ND |
Manufacturer | |
Manufacturer Product Number | 1050757-1 |
Description | CONN SMA PLUG STR 50 OHM |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1050757-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | - | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold, Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | 4 pcs - 1 Connector, 1 Coupling Nut, 1 Gasket, 1 Ring | |
Body Material | Stainless Steel | |
Body Finish | Gold; Passivated | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |