104893-6 | |
---|---|
DigiKey Part Number | 104893-6-ND |
Manufacturer | |
Manufacturer Product Number | 104893-6 |
Description | CONN RCPT 60POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 104893-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 60 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥113.40200 | ¥1,134.02 |
30 | ¥110.38367 | ¥3,311.51 |
50 | ¥104.95420 | ¥5,247.71 |
100 | ¥94.70010 | ¥9,470.01 |
250 | ¥94.09716 | ¥23,524.29 |
500 | ¥82.03336 | ¥41,016.68 |
1,000 | ¥81.43026 | ¥81,430.26 |