104505-9 | |
---|---|
DigiKey Part Number | A111704-ND |
Manufacturer | |
Manufacturer Product Number | 104505-9 |
Description | CONN PIN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104505-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.31360 | ¥82.84 |
50 | ¥3.24460 | ¥162.23 |
100 | ¥2.77330 | ¥277.33 |
250 | ¥2.49644 | ¥624.11 |
500 | ¥2.35752 | ¥1,178.76 |
1,000 | ¥2.06633 | ¥2,066.33 |
2,500 | ¥2.05248 | ¥5,131.20 |