104500-2 | |
---|---|
DigiKey Part Number | 104500-2-ND |
Manufacturer | |
Manufacturer Product Number | 104500-2 |
Description | CONN SHROUD 20POS DUAL LATCHED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For AMPMODU MTE Series |
Datasheet | Datasheet |
EDA/CAD Models | 104500-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 20 | |
For Use With/Related Products | AMPMODU MTE Series | |
Features | Latch Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.03000 | ¥27.03 |
10 | ¥24.06700 | ¥240.67 |
25 | ¥23.94280 | ¥598.57 |
50 | ¥23.69800 | ¥1,184.90 |
100 | ¥21.36440 | ¥2,136.44 |
250 | ¥21.24180 | ¥5,310.45 |
500 | ¥19.64564 | ¥9,822.82 |
1,000 | ¥17.55824 | ¥17,558.24 |
2,500 | ¥16.20760 | ¥40,519.00 |