103958-8 | |
---|---|
DigiKey Part Number | A28418-ND |
Manufacturer | |
Manufacturer Product Number | 103958-8 |
Description | CONN RCPT 9POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 103958-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥13.54500 | ¥27.09 |
24 | ¥12.06833 | ¥289.64 |
48 | ¥12.00854 | ¥576.41 |
72 | ¥11.88597 | ¥855.79 |
120 | ¥10.90533 | ¥1,308.64 |
264 | ¥10.84439 | ¥2,862.92 |
504 | ¥10.78661 | ¥5,436.45 |