103956-5 | |
---|---|
DigiKey Part Number | A28408-ND |
Manufacturer | |
Manufacturer Product Number | 103956-5 |
Description | CONN RCPT 6POS IDC 22-26AWG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin-Lead 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 103956-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥12.68500 | ¥50.74 |
12 | ¥11.60333 | ¥139.24 |
36 | ¥11.25889 | ¥405.32 |
72 | ¥11.14361 | ¥802.34 |
108 | ¥10.34361 | ¥1,117.11 |
252 | ¥10.17234 | ¥2,563.43 |
504 | ¥9.25802 | ¥4,666.04 |
1,008 | ¥8.28653 | ¥8,352.82 |
2,520 | ¥7.65792 | ¥19,297.96 |