103682-8 | |
---|---|
DigiKey Part Number | 103682-8-ND |
Manufacturer | |
Manufacturer Product Number | 103682-8 |
Description | CONN SHROUD 9POS .100 LATCHED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For AMPMODU MTE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 9 | |
For Use With/Related Products | AMPMODU MTE Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,600 | ¥6.96783 | ¥25,084.19 |