102681-1 | |
---|---|
DigiKey Part Number | 102681-1-ND |
Manufacturer | |
Manufacturer Product Number | 102681-1 |
Description | CONN COVER FRONT 12POS POLAR.100 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Front For AMPMODU MT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Front | |
Number of Positions | 12 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | Latch Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥16.67900 | ¥166.79 |
25 | ¥16.59440 | ¥414.86 |
50 | ¥16.42600 | ¥821.30 |
100 | ¥15.07100 | ¥1,507.10 |
250 | ¥14.98664 | ¥3,746.66 |
500 | ¥13.63188 | ¥6,815.94 |
1,000 | ¥12.19253 | ¥12,192.53 |
2,500 | ¥11.26119 | ¥28,152.97 |