102537-6 | |
---|---|
DigiKey Part Number | 102537-6-ND |
Manufacturer | |
Manufacturer Product Number | 102537-6 |
Description | CONN COVER FRONT 16POS MT .100 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Front For AMPMODU MT Series |
Datasheet | Datasheet |
EDA/CAD Models | 102537-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Front | |
Number of Positions | 16 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.90336 | ¥47,710.08 |