1-964300-3 | |
---|---|
DigiKey Part Number | 17-1-964300-3TR-ND - Tape & Reel (TR) 17-1-964300-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-964300-3 |
Description | CONN TAB 17-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-964300-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥11.04200 | ¥110.42 |
25 | ¥10.63280 | ¥265.82 |
50 | ¥10.52780 | ¥526.39 |
100 | ¥9.50170 | ¥950.17 |
250 | ¥9.19332 | ¥2,298.33 |
500 | ¥8.37156 | ¥4,185.78 |
1,000 | ¥7.49840 | ¥7,498.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥6.98484 | ¥24,446.94 |
7,000 | ¥6.77939 | ¥47,455.73 |
10,500 | ¥6.35632 | ¥66,741.36 |