1-963749-2 | |
---|---|
DigiKey Part Number | 1-963749-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-963749-2 |
Description | CONN TAB 1.0-2.5 MM2 SIPPHBZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Tab Contact |
Datasheet | Datasheet |
EDA/CAD Models | 1-963749-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥4.13800 | ¥41.38 |
25 | ¥4.12480 | ¥103.12 |
50 | ¥3.98340 | ¥199.17 |
100 | ¥3.33970 | ¥333.97 |
250 | ¥3.13120 | ¥782.80 |
500 | ¥3.06274 | ¥1,531.37 |