1-927768-1 | |
---|---|
DigiKey Part Number | 1-927768-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-927768-1 |
Description | CONN SOCKET 13-17AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 13-17 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |