1-925369-6 | |
---|---|
DigiKey Part Number | A122778-ND |
Manufacturer | |
Manufacturer Product Number | 1-925369-6 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-925369-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.21000 | ¥12.21 |
10 | ¥11.14400 | ¥111.44 |
25 | ¥10.81600 | ¥270.40 |
50 | ¥10.70440 | ¥535.22 |
100 | ¥9.93620 | ¥993.62 |
250 | ¥9.77172 | ¥2,442.93 |
500 | ¥9.66500 | ¥4,832.50 |