1-925369-4 | |
---|---|
DigiKey Part Number | 1-925369-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-925369-4 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-925369-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | Strain Relief | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.48000 | ¥16.48 |
10 | ¥15.06800 | ¥150.68 |
25 | ¥14.62120 | ¥365.53 |
50 | ¥14.47480 | ¥723.74 |
100 | ¥13.43540 | ¥1,343.54 |
250 | ¥13.21256 | ¥3,303.14 |
500 | ¥12.02474 | ¥6,012.37 |
1,000 | ¥10.76291 | ¥10,762.91 |
2,500 | ¥9.94640 | ¥24,866.00 |