1-87605-3 | |
---|---|
DigiKey Part Number | 1-87605-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-87605-3 |
Description | CONN ADAPT PLUG/PLUG 34P 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 34 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87605-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount, Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
256 | ¥200.78680 | ¥51,401.42 |