1-837655-3 | |
---|---|
DigiKey Part Number | 1-837655-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-837655-3 |
Description | LGH-1 PLUG TO CBL 16AWG 4.03' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-1 Plug to Cable (Round) Unshielded 4.03' (1.23m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-837655-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-1 Plug to Cable (Round) | |
Length | 4.03' (1.23m) | |
Voltage | 20 kV | |
Barrel Depth | 0.88" (22.35mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Red | |
Color - Wire | White | |
Material - Cap | Polycarbonate | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
130 | ¥1,423.41508 | ¥185,043.96 |