1-66400-1 | |
---|---|
DigiKey Part Number | 1-66400-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-66400-1 |
Description | CONN PIN 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20-24 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66400-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥8.26700 | ¥82.67 |
25 | ¥7.90120 | ¥197.53 |
50 | ¥7.79120 | ¥389.56 |
100 | ¥6.80840 | ¥680.84 |
300 | ¥6.55360 | ¥1,966.08 |
500 | ¥6.18954 | ¥3,094.77 |
1,000 | ¥5.35214 | ¥5,352.14 |
2,500 | ¥4.95163 | ¥12,379.07 |