1-647402-1 | |
---|---|
DigiKey Part Number | A112583-ND |
Manufacturer | |
Manufacturer Product Number | 1-647402-1 |
Description | CONN RCPT HSG 11POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-647402-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.13000 | ¥14.13 |
10 | ¥12.91400 | ¥129.14 |
25 | ¥12.52840 | ¥313.21 |
50 | ¥12.40120 | ¥620.06 |
100 | ¥11.51180 | ¥1,151.18 |
250 | ¥11.32072 | ¥2,830.18 |
500 | ¥10.30328 | ¥5,151.64 |
1,000 | ¥9.22203 | ¥9,222.03 |
2,500 | ¥8.52246 | ¥21,306.15 |