1-647402-0 | |
---|---|
DigiKey Part Number | A112582-ND |
Manufacturer | |
Manufacturer Product Number | 1-647402-0 |
Description | CONN RCPT HSG 10POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-647402-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.82000 | ¥12.82 |
10 | ¥11.73700 | ¥117.37 |
25 | ¥11.39160 | ¥284.79 |
50 | ¥11.27460 | ¥563.73 |
100 | ¥10.46550 | ¥1,046.55 |
250 | ¥10.29176 | ¥2,572.94 |
500 | ¥9.36678 | ¥4,683.39 |
1,000 | ¥8.38380 | ¥8,383.80 |
2,500 | ¥7.74784 | ¥19,369.60 |