1-6450869-3 | |
---|---|
DigiKey Part Number | A108902-ND |
Manufacturer | |
Manufacturer Product Number | 1-6450869-3 |
Description | CONN RCPT MULTI-BEAM 2POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Receptacle, Female Blade Sockets Through Hole Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1-6450869-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 2 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥22.60900 | ¥226.09 |
25 | ¥22.01800 | ¥550.45 |
80 | ¥21.54375 | ¥1,723.50 |
264 | ¥20.84034 | ¥5,501.85 |