1-6450162-2 | |
---|---|
DigiKey Part Number | A134973-ND |
Manufacturer | |
Manufacturer Product Number | 1-6450162-2 |
Description | CONN RCPT MULTI-BEAM 16POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1-6450162-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 16 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 12 Signal, 4 Power | |
Features | Board Lock, Guide Pin | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.50000 | ¥44.50 |
10 | ¥38.74900 | ¥387.49 |
25 | ¥37.73080 | ¥943.27 |
55 | ¥36.71145 | ¥2,019.13 |
110 | ¥35.90691 | ¥3,949.76 |