1-643071-7 | |
---|---|
DigiKey Part Number | A26040-ND |
Manufacturer | |
Manufacturer Product Number | 1-643071-7 |
Description | CONN STRAIN RELIEF COVER 17POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-643071-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 17 | |
For Use With/Related Products | MTA-156 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.09996 | ¥14,199.92 |