1-640642-0 | |
---|---|
DigiKey Part Number | A19298-ND |
Manufacturer | |
Manufacturer Product Number | 1-640642-0 |
Description | CONN DUST COVER 10POS FEED THRU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640642-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 10 | |
For Use With/Related Products | MTA-100 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
10 | ¥2.01400 | ¥20.14 |
25 | ¥2.00920 | ¥50.23 |
50 | ¥1.96540 | ¥98.27 |
100 | ¥1.68030 | ¥168.03 |
250 | ¥1.51236 | ¥378.09 |
500 | ¥1.47904 | ¥739.52 |