1-640550-8 | |
---|---|
DigiKey Part Number | 1-640550-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-640550-8 |
Description | CONN DUST COVER 18POS MTA-100 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640550-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 18 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.86300 | ¥48.63 |
25 | ¥4.84240 | ¥121.06 |
50 | ¥4.71980 | ¥235.99 |
100 | ¥4.04910 | ¥404.91 |
250 | ¥3.66232 | ¥915.58 |
500 | ¥3.45880 | ¥1,729.40 |
1,000 | ¥3.03153 | ¥3,031.53 |
2,500 | ¥2.99086 | ¥7,477.15 |