1-640550-3 | |
---|---|
DigiKey Part Number | A19261-ND |
Manufacturer | |
Manufacturer Product Number | 1-640550-3 |
Description | CONN DUST COVER 13POS CLOSED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640550-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 13 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.24400 | ¥22.44 |
25 | ¥2.23760 | ¥55.94 |
50 | ¥2.19000 | ¥109.50 |
100 | ¥1.87110 | ¥187.11 |
250 | ¥1.68392 | ¥420.98 |
500 | ¥1.64702 | ¥823.51 |