1-5645990-2 | |
---|---|
DigiKey Part Number | 1-5645990-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-5645990-2 |
Description | CONN PIN RCPT .028-.033 PRESSFIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.028" ~ 0.033" (0.71mm ~ 0.84mm) No Tail Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1-5645990-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.290" (7.37mm) | |
Accepts Pin Diameter | 0.028" ~ 0.033" (0.71mm ~ 0.84mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.062" (1.57mm) | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | 0.260" (6.60mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Board Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥1.70169 | ¥34,033.80 |