1-5316077-0 | |
---|---|
DigiKey Part Number | A114862-ND |
Manufacturer | |
Manufacturer Product Number | 1-5316077-0 |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5316077-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.06000 | ¥179.06 |
10 | ¥175.32900 | ¥1,753.29 |
30 | ¥170.66533 | ¥5,119.96 |
60 | ¥162.27233 | ¥9,736.34 |
240 | ¥146.41808 | ¥35,140.34 |
450 | ¥145.48540 | ¥65,468.43 |