1-5177986-3 | |
---|---|
DigiKey Part Number | A99204TR-ND - Tape & Reel (TR) A99204CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-5177986-3 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5177986-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
Height Above Board | 0.230" (5.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.35000 | ¥54.35 |
10 | ¥47.61500 | ¥476.15 |
25 | ¥46.36720 | ¥1,159.18 |
50 | ¥45.36900 | ¥2,268.45 |
100 | ¥42.62790 | ¥4,262.79 |
250 | ¥42.37816 | ¥10,594.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥39.63614 | ¥31,708.91 |
1,600 | ¥35.39828 | ¥56,637.25 |