1-5146888-1 | |
---|---|
DigiKey Part Number | A144140TR-ND - Tape & Reel (TR) A144140CT-ND - Cut Tape (CT) A144140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-5146888-1 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5146888-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 10mm, 12mm, 13mm, 15mm | |
Height Above Board | 0.329" (8.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.33000 | ¥83.33 |
10 | ¥75.36300 | ¥753.63 |
25 | ¥73.37000 | ¥1,834.25 |
50 | ¥70.57720 | ¥3,528.86 |
100 | ¥65.39370 | ¥6,539.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥56.21975 | ¥22,487.90 |
800 | ¥52.87325 | ¥42,298.60 |
1,200 | ¥47.18437 | ¥56,621.24 |