1-5111595-5 | |
---|---|
DigiKey Part Number | A114859-ND |
Manufacturer | |
Manufacturer Product Number | 1-5111595-5 |
Description | CONN IDC 80POS VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Ribbon Cable Connector Black IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-5111595-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 80 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Row Spacing | 0.075" (1.91mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.07000 | ¥117.07 |
10 | ¥114.67500 | ¥1,146.75 |
35 | ¥111.62286 | ¥3,906.80 |
70 | ¥106.13171 | ¥7,429.22 |
105 | ¥95.76305 | ¥10,055.12 |
455 | ¥95.15290 | ¥43,294.57 |
945 | ¥82.95386 | ¥78,391.40 |