1-440133-2 | |
---|---|
DigiKey Part Number | A112176-ND |
Manufacturer | |
Manufacturer Product Number | 1-440133-2 |
Description | CONN RCPT HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-440133-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.23000 | ¥5.23 |
10 | ¥5.10100 | ¥51.01 |
25 | ¥5.08200 | ¥127.05 |
50 | ¥4.90920 | ¥245.46 |
100 | ¥4.11570 | ¥411.57 |
250 | ¥3.85868 | ¥964.67 |
500 | ¥3.64452 | ¥1,822.26 |
1,000 | ¥3.19423 | ¥3,194.23 |
3,000 | ¥3.02274 | ¥9,068.22 |