1-380936-0 | |
---|---|
DigiKey Part Number | A14137-ND |
Manufacturer | |
Manufacturer Product Number | 1-380936-0 |
Description | BUSHING SPLIT 0.375" PVC BLACK |
Customer Reference | |
Detailed Description | Circular - 0.562" (14.27mm) Bushing, Split 0.375" (9.52mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.438" (11.13mm) | |
Panel Cutout Dimensions | Circular - 0.562" (14.27mm) | |
Diameter - Inside | 0.375" (9.52mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |