1-353293-7 | |
---|---|
DigiKey Part Number | A99739-ND |
Manufacturer | |
Manufacturer Product Number | 1-353293-7 |
Description | CONN RCPT 17POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-353293-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 17 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.85900 | ¥38.59 |
25 | ¥3.83880 | ¥95.97 |
50 | ¥3.70920 | ¥185.46 |
100 | ¥3.10990 | ¥310.99 |
250 | ¥2.91580 | ¥728.95 |
500 | ¥2.85192 | ¥1,425.96 |