1-353046-3 | |
---|---|
DigiKey Part Number | A29648-ND |
Manufacturer | |
Manufacturer Product Number | 1-353046-3 |
Description | CONN PLUG HSG 3POS 10.16MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-353046-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.64000 | ¥27.64 |
10 | ¥24.58900 | ¥245.89 |
25 | ¥24.46640 | ¥611.66 |
50 | ¥24.21540 | ¥1,210.77 |
100 | ¥21.83150 | ¥2,183.15 |
300 | ¥21.70590 | ¥6,511.77 |
500 | ¥20.07486 | ¥10,037.43 |
1,000 | ¥17.94193 | ¥17,941.93 |
2,500 | ¥16.56180 | ¥41,404.50 |