1-350056-2 | |
---|---|
DigiKey Part Number | 1-350056-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-350056-2 |
Description | MULTI-TAP CONTACT LEADFREE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Contact |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.60038 | ¥23,001.90 |