1-292499-2 | |
---|---|
DigiKey Part Number | 1-292499-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-292499-2 |
Description | CONN RCPT HSG MULTI-BEAM 7POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 (Power) Position Housing for Female Blade Sockets Connector Panel Mount Multi-Beam |
EDA/CAD Models | 1-292499-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 7 (Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
960 | ¥24.09115 | ¥23,127.50 |