1-2835699-0 | |
---|---|
DigiKey Part Number | 17-1-2835699-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2835699-0 |
Description | FIBER OPTIC CBL LC-CABLE SGL 10M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC (12) To Cable 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2835699-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC (12) | |
2nd Connector | Cable | |
Cable Diameter | 0.27" (7.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Singlemode, Simplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Blue | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 50dB | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,651.32000 | ¥1,651.32 |