1-2834235-2 | |
---|---|
DigiKey Part Number | A126936TR-ND - Tape & Reel (TR) A126936CT-ND - Cut Tape (CT) A126936DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2834235-2 |
Description | 3P REC, IP67 VERTICAL SMT CONN,N |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834235-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Male Pins | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Latch Holder | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.63800 | ¥46.38 |
25 | ¥4.61720 | ¥115.43 |
50 | ¥4.50040 | ¥225.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥3.86067 | ¥579.10 |
300 | ¥3.49177 | ¥1,047.53 |
750 | ¥3.29781 | ¥2,473.36 |
1,050 | ¥2.89045 | ¥3,034.97 |
3,750 | ¥2.85166 | ¥10,693.73 |
7,500 | ¥2.56068 | ¥19,205.10 |
15,000 | ¥2.40087 | ¥36,013.05 |