1-2834182-2 | |
---|---|
DigiKey Part Number | 17-1-2834182-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834182-2 |
Description | 3P,PLUG CABLE ASSY-200MM,WHITE,T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Cable 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834182-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥24.32600 | ¥243.26 |
25 | ¥23.04000 | ¥576.00 |
50 | ¥22.50480 | ¥1,125.24 |
100 | ¥21.43250 | ¥2,143.25 |
250 | ¥18.75348 | ¥4,688.37 |
500 | ¥18.21756 | ¥9,108.78 |
1,000 | ¥15.53853 | ¥15,538.53 |
2,500 | ¥14.46689 | ¥36,167.22 |