1-2381596-6 | |
---|---|
DigiKey Part Number | 17-1-2381596-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2381596-6 |
Description | POWER VERSA-LOCK CAP, 2X3 KEY A, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2381596-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.285" (7.25mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.55000 | ¥10.55 |
10 | ¥9.84400 | ¥98.44 |
100 | ¥8.47170 | ¥847.17 |
1,000 | ¥6.68554 | ¥6,685.54 |
5,000 | ¥6.04445 | ¥30,222.25 |
10,000 | ¥5.66723 | ¥56,672.30 |