1-2379237-2 | |
---|---|
DigiKey Part Number | 17-1-2379237-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2379237-2 |
Description | IN-LINE SOCKET ASSY + BACKSHELL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Latch Lock, Push-Pull | |
Orientation | B | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HF-1, UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 20A, 25A | |
Voltage Rating | 600VAC | |
Cable Opening | 0.276" ~ 0.394" (7.00mm ~ 10.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Applications | Lighting | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥35.66863 | ¥178,343.15 |