1-2345728-1

DigiKey Part Number
17-1-2345728-1-ND
Manufacturer
Manufacturer Product Number
1-2345728-1
Description
CONN PLUG HSG 1POS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Plug Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.06000¥5.06
10¥4.41200¥44.12
25¥4.02840¥100.71
50¥3.79300¥189.65
100¥3.63420¥363.42
250¥3.31824¥829.56
600¥3.16032¥1,896.19
1,200¥2.60723¥3,128.68
3,000¥2.37023¥7,110.69
Manufacturers Standard Package