1-2324579-0 | |
---|---|
DigiKey Part Number | 17-1-2324579-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2324579-0 |
Description | CONN PLUG HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.54600 | ¥25.46 |
25 | ¥2.53560 | ¥63.39 |
50 | ¥2.50260 | ¥125.13 |
100 | ¥2.31340 | ¥231.34 |
250 | ¥1.90092 | ¥475.23 |
500 | ¥1.79540 | ¥897.70 |
1,000 | ¥1.66870 | ¥1,668.70 |
2,500 | ¥1.61588 | ¥4,039.70 |