1-2316102-5 | |
---|---|
DigiKey Part Number | 17-1-2316102-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2316102-5 |
Description | CONN RCPT HSG 15POS 2.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2316102-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥3.20000 | ¥32.00 |
25 | ¥3.18080 | ¥79.52 |
50 | ¥3.10240 | ¥155.12 |
100 | ¥2.66130 | ¥266.13 |
300 | ¥2.40693 | ¥722.08 |
500 | ¥2.35434 | ¥1,177.17 |