1-2316102-4 | |
---|---|
DigiKey Part Number | 17-1-2316102-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2316102-4 |
Description | CONN RCPT HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2316102-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.97000 | ¥4.97 |
10 | ¥4.80500 | ¥48.05 |
25 | ¥4.78200 | ¥119.55 |
50 | ¥4.62140 | ¥231.07 |
100 | ¥3.87510 | ¥387.51 |
300 | ¥3.63267 | ¥1,089.80 |
500 | ¥3.55314 | ¥1,776.57 |