1-2314277-1 | |
---|---|
DigiKey Part Number | 17-1-2314277-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2314277-1 |
Description | SENSOR AUDIO/HUM/LGT/MOT I2C OUT |
Customer Reference | |
Detailed Description | Humidity, Light, Motion, Temperature Sensor I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | 1-2314277-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Humidity, Light, Motion, Temperature | |
Output Type | I2C | |
Operating Temperature | -5°C ~ 50°C | |
Base Product Number |